cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000570076

DigiKey Part Number
1000570076-ND
Manufacturer
Manufacturer Product Number
1000570076
Description
CBL RIBN 10COND 0.05 NATU 100'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Natural 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
10
Pitch
Length
100.0' (30.48m)
Wire Gauge
24 AWG
Conductor Strand
19 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
-
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Operating Temperature
-
Ratings
-
Features
-
Conductor Material
Copper, Silver Coated
Insulation Resistance
-
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
2,500$22.40237$56,005.93