1000570027
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000570027
Temp-Flex FEP Flat-Ribbon Cable
Molex RF Connectors | Digi-Key Daily

1000570027

DigiKey Part Number
WM17304-25-ND
Manufacturer
Manufacturer Product Number
1000570027
Description
CBL RIBN 68COND 0.025 NATU 25'
Customer Reference
Detailed Description
Flat Ribbon Cable Natural 68 Conductors 0.025" (0.64mm) Flat Cable 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
68
Pitch
Length
25.0' (7.62m)
Wire Gauge
30 AWG
Conductor Strand
7 Strands / 38 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
1.700" (43.18mm)
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Voltage
150 V
Operating Temperature
-55°C ~ 200°C
Ratings
UL Style 20726
Features
-
Conductor Material
Copper, Silver Coated
Insulation Resistance
-
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$3,653.11000$3,653.11
Manufacturers Standard Package
Alternate Length
CBL RIBN 68COND 0.025 NATU 100'
In-Stock: 1
Unit Price: $14,607.27000
CBL RIBN 68COND 0.025 NATURAL 5'
In-Stock: 0
Unit Price: $731.41000
CBL RIBN 68COND 0.025 NATU 10'
In-Stock: 0
Unit Price: $1,461.84000
CBL RIBN 68COND 0.025 NATU 50'
In-Stock: 0
Unit Price: $7,304.83000
CBL RIBN 68COND 0.025 NAT FEET
In-Stock: 1916
Unit Price: $231.24000