Parametric Equivalent

0987861016 | |
|---|---|
DigiKey Part Number | 900-0987861016-ND |
Manufacturer | |
Manufacturer Product Number | 0987861016 |
Description | MOX RCPT HSG 0.635 CEM BLU 6CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87456-2 | TE Connectivity AMP Connectors | 0 | 17-87456-2-ND | $8.37828 | Parametric Equivalent |
| G55H2067DHR | Amphenol CS (Commercial Products) | 0 | 664-G55H2067DHR-ND | $1.13696 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $2.58477 | $19,385.77 |



