0982731005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0982731005

DigiKey Part Number
900-0982731005-ND
Manufacturer
Manufacturer Product Number
0982731005
Description
CONN RCPT HSG 16POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Brown
Datasheet
 Datasheet
EDA/CAD Models
0982731005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Brown
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,240
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$15.11000$15.11
10$12.84200$128.42
25$12.04080$301.02
50$11.46420$573.21
100$10.91570$1,091.57
250$10.23156$2,557.89
560$9.66552$5,412.69
1,120$9.20424$10,308.75
2,800$8.62833$24,159.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.