0982670299 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 27
Unit Price: $415.63000
Datasheet

Parametric Equivalent


Molex
In Stock: 77
Unit Price: $203.88000
Datasheet

Parametric Equivalent


Molex
In Stock: 441
Unit Price: $228.38000
Datasheet

Similar


GCT
In Stock: 315
Unit Price: $71.75000
Datasheet
0982670xxx_14Pos
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0982670xxx_14Pos
98267, Series 14
Molex Premo Flex Cable Jumpers

0982670299

DigiKey Part Number
WM14920-ND
Manufacturer
Manufacturer Product Number
0982670299
Description
CABLE FFC/FPC 14POS 1MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
14
Pitch
0.039" (1.00mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 460 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.62000$19.62
10$16.66800$166.68
25$15.62400$390.60
50$14.87660$743.83
100$14.16640$1,416.64
250$13.27852$3,319.63
500$12.64478$6,322.39
1,000$12.04135$12,041.35
3,000$11.14380$33,431.40
Manufacturers Standard Package

Other Suppliers on DigiKey

460In Stock
Ships from WEC