


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.49000 | $14.49 |
10 | $12.28200 | $122.82 |
25 | $11.50840 | $287.71 |
50 | $10.95840 | $547.92 |
100 | $10.43490 | $1,043.49 |
250 | $9.78092 | $2,445.23 |
500 | $9.31384 | $4,656.92 |
1,000 | $8.86916 | $8,869.16 |
3,000 | $8.20802 | $24,624.06 |