Similar



Category | Number of Conductors 29 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-29-D-0304-A-4-06-4-T | GCT | 0 | 2073-05-29-D-0304-A-4-06-4-T-ND | $7.48798 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $32.35423 | $32,354.23 |







