0982660137 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $48.89462
Datasheet

Similar


GCT
In Stock: 258
Unit Price: $9.85000
Datasheet
09826601xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09826601xx
Premo-Flex Flat Flex Cable Jumpers
Molex Premo Flex Cable Jumpers

0982660137

DigiKey Part Number
0982660137-ND
Manufacturer
Manufacturer Product Number
0982660137
Description
CABLE FFC/FPC 12POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.020" (0.50mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,000$20.58531$20,585.31
Manufacturers Standard Package
Alternate Length
CABLE FFC/FPC 12POS 0.5MM 1.18"
In-Stock: 0
Unit Price: $18.32375
CABLE FFC/FPC 12POS 0.5MM 3"
In-Stock: 1115
Unit Price: $24.30000
CABLE FFC/FPC 12POS 0.5MM 4"
In-Stock: 0
Unit Price: $14.98828
CABLE FFC/FPC 12POS 0.5MM 5"
In-Stock: 0
Unit Price: $15.64918
CABLE FFC/FPC 12POS 0.5MM 7"
In-Stock: 0
Unit Price: $17.65505