0955406880
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0955406880
0955406880
0955406880

0955406880

DigiKey Part Number
WM12818TR-ND - Tape & Reel (TR)
WM12818CT-ND - Cut Tape (CT)
WM12818DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0955406880
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0955406880 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat3
Features
Board Guide, Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.68000$21.68
10$16.43000$164.30
25$14.87520$371.88
50$13.85680$692.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
145$12.24745$1,775.88
290$11.66245$3,382.11
435$11.33345$4,930.05
725$10.93229$7,925.91
1,015$10.67583$10,835.97
1,450$10.41064$15,095.43
3,625$9.75936$35,377.68
7,250$9.29408$67,382.08
Manufacturers Standard Package