0942139014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0942139014
942139014
942139014
Molex - RAST Connector System

0942139014

DigiKey Part Number
WM10801-ND
Manufacturer
Manufacturer Product Number
0942139014
Description
CONN HSG RCPT 4POS 5.00MM BLACK
Customer Reference
Detailed Description
4 Position Blade Type Power Housing Connector Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Male Blade
Number of Positions
4
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Black
Features
-
Stacking Direction
Side to Side
Fastening Type
Latch Lock
Note
Contacts Not Included
Current Rating (Amps)
25 A
Material - Insulation
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.