
0936040165 | |
---|---|
DigiKey Part Number | 0936040165-ND |
Manufacturer | |
Manufacturer Product Number | 0936040165 |
Description | BOX ALUM GRAY 7.87"L X 3.94"W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 7.874" L x 3.937" W (200.00mm x 100.00mm) X 3.189" (81.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 3.937" W (200.00mm x 100.00mm) | |
Height | 3.189" (81.00mm) | |
Area (L x W) | 31.0in² (200cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $818.43145 | $163,686.29 |

