
0936040156 | |
|---|---|
DigiKey Part Number | 0936040156-ND |
Manufacturer | |
Manufacturer Product Number | 0936040156 |
Description | BOX ALUM GRAY 5.91"L X 2.52"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 5.906" L x 2.520" W (150.00mm x 64.00mm) X 1.417" (35.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.906" L x 2.520" W (150.00mm x 64.00mm) | |
Height | 1.417" (35.99mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.138" (3.50mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $392.67940 | $78,535.88 |
Other Suppliers on DigiKey



