cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936040105

DigiKey Part Number
0936040105-ND
Manufacturer
Manufacturer Product Number
0936040105
Description
BOX ALUM GRAY 4.80"L X 4.72"W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 4.803" L x 4.724" W (122.00mm x 120.00mm) X 3.150" (80.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.803" L x 4.724" W (122.00mm x 120.00mm)
Height
3.150" (80.00mm)
Area (L x W)
22.6in² (146cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.177" (4.50mm)
Features
PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
15$523.65400$7,854.81
Alternate Color
BOX ALUM GRAY 4.80"L X 4.72"W
In-Stock: 0
Unit Price: $672.37826
BOX ALUM BLACK 4.80"L X 4.72"W
In-Stock: 0
Unit Price: $672.37826