


0936014115 | |
|---|---|
DigiKey Part Number | 0936014115-ND |
Manufacturer | |
Manufacturer Product Number | 0936014115 |
Description | CONN BASE W/CVR BOTTOM SZ32A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 32A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 32A | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | - | |
Size / Dimension | 4.094" L x 2.307" W x 1.181" H (104.00mm x 58.60mm x 30.00mm) | |
Housing Color | - | |
Features | Cover | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $527.55800 | $2,637.79 |







