0934453102 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 373
Unit Price: $14.45000
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 1,935
Unit Price: $16.42000
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 1,353
Unit Price: $22.25000
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 781
Unit Price: $16.50000
Datasheet
0934453102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0934453102
0934453102
0934453102
Molex - Product Spotlight - ML-XT Sealed Connection System

0934453102

DigiKey Part Number
WM11160-ND
Manufacturer
Manufacturer Product Number
0934453102
Description
CONN PLUG HSG 4POS ASSY GRY
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
IP68
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 978 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

978In Stock
Ships from WEC