0934452102 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 88
Unit Price: $9.61000
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 11,057
Unit Price: $6.98000
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: $15.85000
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 709
Unit Price: $15.52000
Datasheet
0934452x02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0934452x02
0934452102
0934452102
Molex - Product Spotlight - ML-XT Sealed Connection System

0934452102

DigiKey Part Number
WM15642-ND
Manufacturer
Manufacturer Product Number
0934452102
Description
CONN PLUG HSG 3POS
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
IP68
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes