0934444201 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 835
Unit Price: $15.97000
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 916
Unit Price: $19.35000
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 594
Unit Price: $27.58000
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 459
Unit Price: $19.35000
Datasheet
0934444x01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0934444x01
0934444201
0934444201
Molex - Product Spotlight - ML-XT Sealed Connection System

0934444201

DigiKey Part Number
WM16009-ND
Manufacturer
Manufacturer Product Number
0934444201
Description
CONN RCPT HSG 6POS
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
IP68
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes