cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0933020004

DigiKey Part Number
2266-933020004-23-ND
Manufacturer
Manufacturer Product Number
0933020004
Description
CONN PIN CONTACT 10-12AWG SILVER
Customer Reference
Detailed Description
Pin Contact Solar 10-12 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Strip
Part Status
Obsolete
Pin or Socket
Pin
Wire Gauge
10-12 AWG
Contact Termination
Crimp
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,222
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $312.80 flat rate shipping fee will apply
All prices are in HKD
Strip
QuantityUnit PriceExt Price
250$2.73700$684.25
1,250$2.65880$3,323.50