923151032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0923151032

DigiKey Part Number
900-0923151032-ND
Manufacturer
Manufacturer Product Number
0923151032
Description
10CKT PICOFLEX 320MM LONG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 1.05' (320.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
1
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.05' (320.00mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,296
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$16.05000$16.05
10$13.60700$136.07
25$12.75640$318.91
50$12.14540$607.27
100$11.56510$1,156.51
300$10.70187$3,210.56
500$10.32310$5,161.55
1,000$9.83041$9,830.41
2,500$9.21523$23,038.08
Manufacturers Standard Package