Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0918143140 | |
|---|---|
DigiKey Part Number | 0918143140-ND |
Manufacturer | |
Manufacturer Product Number | 0918143140 |
Description | CONN HEADER R/A 40POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0918143140 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.250" (6.35mm) |
Packaging Tray | Contact Length - Post 0.083" (2.11mm) |
Part Status Active | Insulation Height 0.384" (9.75mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTSS-120-04-F-D-RA | Samtec Inc. | 0 | HTSS-120-04-F-D-RA-ND | $41.59300 | Similar |
| HTSS-120-04-G-D-LA | Samtec Inc. | 0 | HTSS-120-04-G-D-LA-ND | $57.88800 | Similar |
| HTSS-120-04-G-D-RA | Samtec Inc. | 0 | HTSS-120-04-G-D-RA-ND | $56.92600 | Similar |
| HTSS-120-04-H-D-RA | Samtec Inc. | 75 | HTSS-120-04-H-D-RA-ND | $109.59000 | Similar |
| HTSS-120-04-L-D-LA | Samtec Inc. | 0 | HTSS-120-04-L-D-LA-ND | $57.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,880 | $10.61173 | $30,561.78 |




