0908791254
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0908791254
908791254
908791254
Molex - RAST Connector System

0908791254

DigiKey Part Number
WM10800-ND
Manufacturer
Manufacturer Product Number
0908791254
Description
CONN HDR 4POS 5.00MM R/A SLDR
Customer Reference
Detailed Description
4 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0908791254 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
4
Pitch
0.197" (5.00mm)
Mounting Type
Through Hole, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
-
Color
Natural
Fastening Type
Latch Lock
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.