


0908140926 | |
---|---|
DigiKey Part Number | 900-0908140926TR-ND - Tape & Reel (TR) 900-0908140926CT-ND - Cut Tape (CT) 900-0908140926DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0908140926 |
Description | CONN HEADER SMD 26POS 1.27MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908140926 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.085" (2.15mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.161" (4.10mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.17000 | $13.17 |
10 | $11.22000 | $112.20 |
25 | $10.52040 | $263.01 |
50 | $10.01660 | $500.83 |
100 | $9.53760 | $953.76 |
250 | $8.93996 | $2,234.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $7.76785 | $4,660.71 |
1,200 | $7.39707 | $8,876.48 |
1,800 | $7.18850 | $12,939.30 |
3,000 | $6.93417 | $20,802.51 |
4,200 | $6.77158 | $28,440.64 |
6,000 | $6.60344 | $39,620.64 |