90814-Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90814-Tin
Picoflex Ribbon Cable Connectors

0908140206

DigiKey Part Number
WM14388TR-ND - Tape & Reel (TR)
WM14388CT-ND - Cut Tape (CT)
WM14388DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0908140206
Description
CONN HEADER SMD 6POS 1.27MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
0908140206 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.085" (2.15mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.252" (6.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Board Guide
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1.2A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,895
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.40000$8.40
10$7.12900$71.29
25$6.68120$167.03
50$6.36000$318.00
100$6.05630$605.63
250$5.67680$1,419.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$4.89063$2,934.38
1,200$4.65712$5,588.54
1,800$4.52572$8,146.30
3,000$4.36554$13,096.62
4,200$4.26316$17,905.27
6,000$4.15730$24,943.80
15,000$3.89725$58,458.75
Manufacturers Standard Package