C-Grid III 90122 Tin 4 Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0901220122

DigiKey Part Number
WM50029-04-ND
Manufacturer
Manufacturer Product Number
0901220122
Description
CONN HEADER R/A 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901220122 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.266" (6.75mm)
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
-
Insulation Height
0.242" (6.14mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,145
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$6.67000$6.67
10$5.66400$56.64
100$4.81080$481.08
500$4.29364$2,146.82
1,000$4.08867$4,088.67
5,000$3.64977$18,248.85
10,000$3.47568$34,756.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.