0900590013 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 69,320
Unit Price: $1.23500
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0900590013

DigiKey Part Number
0900590013-ND
Manufacturer
Manufacturer Product Number
0900590013
Description
2.54MM C-GRID MICRO SHNT STRIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
0900590013 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Polyester, Glass Filled
Voltage Rating
-
Current Rating (Amps)
1.5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$1.76358$35,271.60
Manufacturers Standard Package