
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 15.00" (381.00mm) | |
Cable Type | Hand Formable .086 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |