0887388400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Qualtek
In Stock: 730
Unit Price: $97.71000
Datasheet
0887 White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0887388400

DigiKey Part Number
WM5096-ND
Manufacturer
Manufacturer Product Number
0887388400
Description
CABLE A PLUG TO OPEN 16.4'
Customer Reference
Detailed Description
Cable A Male to Cable (Round) 16.40' (5.00m) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
0887388400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
16.40' (5.00m)
Specifications
-
Transfer Rate
-
Wire Gauge
20 AWG, 28 AWG
Shielding
Unshielded
Color
White
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes