0885371501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0885371501

DigiKey Part Number
900-0885371501-ND
Manufacturer
Manufacturer Product Number
0885371501
Description
LCD/UPC JPR SM BIF 2.0MM ZPCD PL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 9/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC/UPC Duplex
2nd Connector
LC/UPC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
3.3' (1.0m)
Type
Singlemode, Duplex
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
50dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$106.41000$106.41
10$90.42800$904.28
25$84.76360$2,119.09
50$80.71740$4,035.87
100$76.86480$7,686.48
250$72.05512$18,013.78
500$68.61966$34,309.83
1,000$65.34839$65,348.39
Manufacturers Standard Package