



0879751002 | |
|---|---|
DigiKey Part Number | WM8621-ND |
Manufacturer | |
Manufacturer Product Number | 0879751002 |
Description | CONN SAS RCPT 29POS SLD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0879751002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.17000 | $85.17 |
| 10 | $72.36600 | $723.66 |
| 25 | $67.83080 | $1,695.77 |
| 50 | $64.59140 | $3,229.57 |
| 100 | $61.50830 | $6,150.83 |
| 250 | $57.65904 | $14,414.76 |
| 500 | $54.90942 | $27,454.71 |
| 1,000 | $52.29145 | $52,291.45 |

