0879751001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0879751001

DigiKey Part Number
WM8620-ND
Manufacturer
Manufacturer Product Number
0879751001
Description
CONN SAS RCPT 29POS SLD R/A SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
29 Position SAS Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0879751001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
Receptacle
Connector Type
SAS
Number of Positions
29
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Lock, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$56.57000$56.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.