073412050x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734120506

DigiKey Part Number
0734120506-ND
Manufacturer
Manufacturer Product Number
0734120506
Description
COAX CBL U.FL TO U.FL 3.5"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.32mm OD Coaxial Cable 3.543" (90.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Last Time Buy
Style
U.FL (UMCC) to U.FL (UMCC)
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.543" (90.00mm)
Cable Type
1.32mm OD Coaxial Cable
Overall Impedance
50 Ohms
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 1/10/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$10.21224$102,122.40