
0873691500 | |
---|---|
DigiKey Part Number | 2266-873691500-23-ND |
Manufacturer | |
Manufacturer Product Number | 0873691500 |
Description | CONN RCPT HSG 15POS 2.00MM |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0873691500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.75072 | $563.04 |
8,250 | $0.71944 | $5,935.38 |
17,250 | $0.68816 | $11,870.76 |
42,000 | $0.66470 | $27,917.40 |
130,500 | $0.64124 | $83,681.82 |