0873690600 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 39,092
Unit Price: $0.90000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 29,351
Unit Price: $1.97000
Datasheet
0873690600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0873690600
0873690600
0873690600

0873690600

DigiKey Part Number
WM13294-ND
Manufacturer
Manufacturer Product Number
0873690600
Description
CONN RCPT HSG 6POS 2.00MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0873690600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes