0872640858 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 8,700
Unit Price: $2.33000
Datasheet
Image for 0872640858 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0872640858

DigiKey Part Number
0872640858-ND
Manufacturer
Manufacturer Product Number
0872640858
Description
CONN RCPT 8P 0.079 GOLD PCB R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.157" (4.00mm)
Connector Type
Contact Length - Post
0.100" (2.54mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
125VAC
Pitch - Mating
Applications
Automotive, General Purpose, Telecommunications
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Through Hole, Right Angle
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0872640852Molex8,700WM19036-ND$2.33000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
14,400$13.33645$192,044.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.