0857911020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0857911020
Molex - PDJack
Molex MXMag Single-Port RJ45 Magnetic Jacks | Digi-Key Daily

0857911020

DigiKey Part Number
WM9653-ND
Manufacturer
Manufacturer Product Number
0857911020
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+)
Datasheet
 Datasheet
EDA/CAD Models
0857911020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+)
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.546" (13.87mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
-
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Stainless Steel
Housing Material
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.