



0855437001 | |
---|---|
DigiKey Part Number | WM11183TR-ND - Tape & Reel (TR) WM11183CT-ND - Cut Tape (CT) WM11183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855437001 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 0855437001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | Board Guide, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.03000 | $37.03 |
10 | $31.44000 | $314.40 |
25 | $29.46440 | $736.61 |
50 | $28.05700 | $1,402.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
129 | $12.28915 | $1,585.30 |
258 | $11.70194 | $3,019.10 |
387 | $11.37191 | $4,400.93 |
645 | $10.96938 | $7,075.25 |
903 | $10.71213 | $9,673.05 |
1,290 | $10.48793 | $13,529.43 |