
0855130014 | |
---|---|
DigiKey Part Number | 900-0855130014-ND |
Manufacturer | |
Manufacturer Product Number | 0855130014 |
Description | 0855130014 |
Customer Reference | |
Detailed Description | Jack Modular Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Number of Positions/Contacts | - | |
Mounting Type | - | |
Orientation | - | |
Termination | - | |
Shielding | - | |
Ratings | - | |
Features | - | |
LED Color | - | |
Ingress Protection | - | |
Tab Direction | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | - | |
Base Product Number |