144 Connector Header, Male Pins Through Hole Black HDM Guide B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
144 Connector Header, Male Pins Through Hole Black HDM Guide B
0736441016
0736441016

0736441016

DigiKey Part Number
WM4193-ND
Manufacturer
Manufacturer Product Number
0736441016
Description
CONN HEADER HDM 144POS PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
144 Connector Header, Male Pins Through Hole Black HDM Guide B
Datasheet
 Datasheet
EDA/CAD Models
0736441016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
HDM Guide B
Number of Positions
144
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
6
Number of Columns
24
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2,266 View Now
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$360.27000$360.27
72$266.40403$19,181.09
144$253.70292$36,533.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2,266In Stock
Ships from WEC