



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Nickel | |
Color | Red | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
