84509-0002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
84509-0002
0845090002
0845090002
Molex RF Connectors | Digi-Key Daily

0845090002

DigiKey Part Number
23-0845090002-ND
Manufacturer
Manufacturer Product Number
0845090002
Description
CONN SEALING PLUG NATURAL
Customer Reference
Detailed Description
Connector Plug, Sealing Natural
Datasheet
 Datasheet
EDA/CAD Models
0845090002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Accessory Type
Plug, Sealing
For Use With/Related Products
Extra Rugged Circular (XRC) Receptacle Series 84501, 84502, 84507, 84508
Shell Size - Insert
-
Material
Polyester
Features
-
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 122,249 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

122,249In Stock
Ships from WEC