79576-3005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
79576-3005
Molex RF Connectors | Digi-Key Daily

0795763005

DigiKey Part Number
WM10648-ND
Manufacturer
Manufacturer Product Number
0795763005
Description
CABLE MINISAS-SATA M-M 1M
Customer Reference
Detailed Description
36, 7 (4) Position miniSAS 4i, SATA Plug to Plug (4) 3.28' (1.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
miniSAS 4i, SATA
Number of Positions
36, 7 (4)
Connector Type
Plug to Plug (4)
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round, Twin Axial
Usage
Internal
Length
3.28' (1.00m)
Color
Black
Shielding
Shielded
Wire Gauge
28 AWG
Current - Max/Contact
1 A
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.