
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Cable Connectors | PCIe x1 | |
Number of Positions | 18 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Thumbscrews | |
Features | Triad Differential Pair | |
Cable Type | Round | |
Usage | External | |
Length | 3.28' (1.00m) | |
Color | - | |
Shielding | Shielded | |
Wire Gauge | 28 AWG | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |