6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0787880614

DigiKey Part Number
WM26516-ND
Manufacturer
Manufacturer Product Number
0787880614
Description
2MM DR MGRID VREC SMT TUBEPEG PH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
0787880614 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
98.4µin (2.50µm)
Insulation Color
Black
Insulation Height
0.175" (4.45mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
1A
Voltage Rating
125V
Applications
Automotive, General Purpose, Telecommunications
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
98.4µin (2.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,907
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$8.06000$8.06
10$6.83200$68.32
25$6.40600$160.15
85$5.87494$499.37
170$5.59447$951.06
255$5.43651$1,386.31
510$5.17680$2,640.17
1,020$4.92960$5,028.19
2,550$4.62093$11,783.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.