



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 8 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Titanium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |