0787160014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0787160014

DigiKey Part Number
WM23578TR-ND - Tape & Reel (TR)
WM23578CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0787160014
Description
CONN SAS RCPT 29POS SLD SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
29 Position SAS Receptacle Connector Solder Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0787160014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Receptacle
Connector Type
SAS
Number of Positions
29
Mounting Type
Surface Mount, Through Hole
Termination
Solder
Features
Board Guide, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$91.70000$91.70
10$77.95700$779.57
100$66.52530$6,652.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$62.11736$15,529.34
500$59.15498$29,577.49
750$57.48888$43,116.66
1,250$55.45615$69,320.19
Manufacturers Standard Package