
0787150007 | |
---|---|
DigiKey Part Number | WM20478TR-ND - Tape & Reel (TR) WM20478CT-ND - Cut Tape (CT) WM20478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0787150007 |
Description | CONN RCPT 29POS SLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS, SATA Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0787150007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, SATA | |
Number of Positions | 29 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.47000 | $91.47 |
10 | $77.75800 | $777.58 |
100 | $66.35560 | $6,635.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $34.96900 | $8,742.25 |
500 | $34.64156 | $17,320.78 |