




0785260001 | |
---|---|
DigiKey Part Number | WM13019TR-ND - Tape & Reel (TR) WM13019CT-ND - Cut Tape (CT) WM13019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0785260001 |
Description | CONN SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0785260001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Card Type | SIM Card | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.059" (1.50mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |