
0781090001 | |
---|---|
DigiKey Part Number | WM6350-ND |
Manufacturer | |
Manufacturer Product Number | 0781090001 |
Description | CONN MICRO SATA RCPT 16P R/A SMD |
Customer Reference | |
Detailed Description | 16 Position SATA, Micro Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0781090001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SATA, Micro | |
Number of Positions | 16 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |