Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0780450660 | |
|---|---|
DigiKey Part Number | 0780450660-ND |
Manufacturer | |
Manufacturer Product Number | 0780450660 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0780450660 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0511100660 | Molex | 42,818 | WM18577-ND | $2.96000 | Parametric Equivalent |
| 0511100656 | Molex | 500,740 | 23-0511100656-ND | $2.30000 | Parametric Equivalent |
| 90311-006LF | Amphenol CS (FCI) | 2,330 | 609-2777-ND | $5.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.29740 | $6,487.00 |




