Heat Shrink Kit 2 to 1 (Thin Wall), 3 to 1 (Dual Wall) Black and Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Kit 2 to 1 (Thin Wall), 3 to 1 (Dual Wall) Black and Red
Molex RF Connectors | Digi-Key Daily

0766500027

DigiKey Part Number
900-0766500027-ND
Manufacturer
Manufacturer Product Number
0766500027
Description
KIT POLYOLEFIN SHRINK TUBING
Customer Reference
Detailed Description
Heat Shrink Kit 2 to 1 (Thin Wall), 3 to 1 (Dual Wall) Black and Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Values
12 pcs - Assorted 8 Circuit Header, Housing, 30 ~ 22 AWG Crimp Terminals
Diameter
10 ea of 3/16", 5 ea of 1/4", 3 ea of 3/8", 2 ea of 1/2"
Color
Black and Red
Shrinkage Ratio
2 to 1 (Thin Wall), 3 to 1 (Dual Wall)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.